text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1206KKX7RYBB223

CC Series 1206 0.022 uF 250 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

Mfr. Name: Yageo
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.022µF
Rated Voltage: 250V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
30,000
Factory Lead Time:
5-10 Days
Total
$0.08
USD
Quantity
Web Price
1
$0.0758
50
$0.0602
100
$0.0578
500
$0.0525
1,500+
$0.0493