text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1206KRX7R0BB472

1206 4.7 nF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Mfr. Name: Yageo
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 4700pF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
64,000
Factory Lead Time:
5-10 Days
Total
$0.23
USD
Quantity
Web Price
1
$0.225
50
$0.0999
100
$0.0865
500
$0.0619
1,500+
$0.0493