text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1206ZRY5V9BB684

1206 0.68 uF 50 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 680000pF
Dielectric: Y5V
Rated Voltage: 50V
Tolerance (%): -20% to +80%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
12,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
28,000
Factory Lead Time:
5-10 Days
Total
$361.20
USD
Quantity
Web Price
4,000
$0.0369
8,000
$0.0301
16,000
$0.0296
20,000+
$0.0295
Product Variant Information section