text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1210KKX7RYBB104

1210 0.1 µF 250 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yageo CC1210KKX7RYBB104 - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Rated Voltage: 250V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$333.00
USD
Quantity
Web Price
3,000
$0.111
6,000
$0.109
9,000
$0.108
12,000
$0.107
15,000+
$0.104
Product Variant Information section