text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1812JKNPOCBN152

1812 0.0015 uF 1 kV ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2036
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.0015µF
Dielectric: C0G/NP0
Rated Voltage: 1kV
Tolerance (%): ±5%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Case Size: 1812 (4532 Metric)
Dimension: H  1.25mm x W  3.2mm x L  4.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
1,000
Multiple Of:
1,000
3,000
Factory Stock:Factory Stock:
0
Total
$305.00
USD
Quantity
Web Price
1,000
$0.305
2,000
$0.29
3,000
$0.275
4,000+
$0.26
Product Variant Information section