text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1812KKX7R0BB334

1812 0.33 uF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC1812KKX7R0BB334 - Technical Attributes
Attributes Table
Capacitance: 0.33µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$139.50
USD
Quantity
Unit Price
1,000
$0.1395
2,000
$0.1376
3,000
$0.1365
4,000
$0.1357
5,000+
$0.1333
Product Variant Information section