text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1812KKX7RCBB102

1812 1 nF 1 kV ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
Yageo CC1812KKX7RCBB102 - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: X7R
Rated Voltage: 1000V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$130.00
USD
Quantity
Web Price
1,000
$0.13
3,000
$0.126
5,000
$0.125
10,000
$0.122
20,000+
$0.118
Product Variant Information section