text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1812KKX7REBB102

1812 1000 pF 3 kV ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Mfr. Name: Yageo
Standard Pkg:
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: X7R
Rated Voltage: 3kV
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1812 (4532 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
32,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
5-10 Days
Total
$0.57
USD
Quantity
Web Price
1
$0.57
50
$0.435
100
$0.415
250
$0.39
500+
$0.37