text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA2B2C0G1H100D050BA

CGA Series 0402 10 pF 50 V ±0.5pF Tolerance C0G SMT Multilayer Ceramic Capacitor

Mfr. Name: TDK
Standard Pkg:
Date Code: 2009
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.5pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.10
USD
Quantity
Web Price
1
$0.098
500
$0.0213
1,500
$0.0162
2,500
$0.0143
5,000+
$0.0121