Manufacturer Part #
CGA2B2C0G1H470J050BA
CGA Series 0402 50 V 47 pF ±5% Tolerance C0G Multilayer Ceramic Chip Capacitor
Product Specification Section
TDK CGA2B2C0G1H470J050BA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK CGA2B2C0G1H470J050BA - Technical Attributes
Attributes Table
| Capacitance: | 47pF |
| Dielectric: | C0G/NP0 |
| Rated Voltage: | 50V |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0402 (1005 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
100,000
USA:
100,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10,000
$0.0097
30,000
$0.0094
40,000
$0.0093
100,000
$0.0091
150,000+
$0.0089
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount