text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA2B2X8R1H102K050BA

Cap Ceramic 0.001uF 50V X8R 10% SMD 0402 150°C Punched Paper T/R

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
TDK CGA2B2X8R1H102K050BA - Technical Attributes
Attributes Table
Capacitance: 1nF
Dielectric: X8R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 3%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +150°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$161.00
USD
Quantity
Web Price
10,000
$0.0161
20,000
$0.0157
40,000
$0.0154
50,000
$0.0152
150,000+
$0.0146
Product Variant Information section