text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA2B3X7R1E683K050BB

0402 0.068 uF 25 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.068µF
Rated Voltage: 25V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
9,850
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.09
USD
Quantity
Web Price
1
$0.0923
500
$0.0236
1,500
$0.0186
2,500
$0.0166
5,000+
$0.0142