text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA2B3X7R1H153K050BB

CGA Series 0402 0.015 uF 50 V ±10% X7R Automotive Ceramic Capacitor

Mfr. Name: TDK
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.015µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.10
USD
Quantity
Web Price
1
$0.098
500
$0.0256
1,500
$0.0202
2,500
$0.0181
5,000+
$0.0156