text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA4C2C0G1H103J060AA

CGA Series 0805 10 nF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK CGA4C2C0G1H103J060AA - Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$204.00
USD
Quantity
Web Price
4,000
$0.051
8,000
$0.0497
16,000
$0.0485
20,000
$0.0481
60,000+
$0.0458
Product Variant Information section