text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA4J1X7R1E475K125AE

CGA Series 0805 4.7 uF 25 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
5,750
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.28
USD
Quantity
Web Price
1
$0.28
50
$0.215
100
$0.205
250
$0.19
500+
$0.181