text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA4J3X7S2A105K125AB

CGA Series 0805 1 uF 100 V ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7S
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 5%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.45
USD
Quantity
Web Price
1
$0.45
50
$0.24
100
$0.215
250
$0.187
500+
$0.168