text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA4J3X7T2E104K125AA

CGA Series 0805 0.1 uF 250 V ±10% Tolerance X7T SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7T
Rated Voltage: 250V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
12,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.14
USD
Quantity
Web Price
1
$0.144
50
$0.11
100
$0.105
250
$0.0985
500+
$0.0939