text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA5H3NP02E103J115AA

CGA Series 1206 10 nF 250 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: NP0
Rated Voltage: 250V
Tolerance (%): ±5%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$590.00
USD
Quantity
Web Price
2,000
$0.295
4,000
$0.24
6,000+
$0.235
Product Variant Information section