text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA6P1X7R1C226M250AC

CGA Series 1210 22 uF 16 V ±20% Tolerance Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±20%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
750
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.06
USD
Quantity
Web Price
1
$1.06
50
$0.685
100
$0.635
250
$0.575
500+
$0.53