text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA8N4X7T2W474K230KA

CGA Series 1812 0.47 uF 450 V ±10 % Tolerance X7T Multilayer Ceramic Capacitor

Mfr. Name: TDK
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X7T
Rated Voltage: 450V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1812 (4532 Metric)
Dimension: T  2.3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.01
USD
Quantity
Web Price
1
$1.01
25
$0.785
50
$0.745
100
$0.705
250+
$0.655