text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA9N3X7S2A106K230KB

CGA Series 2220 10 uF 100 V ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7S
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 5%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 2220 (5750 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
1,387
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.66
USD
Quantity
Web Price
1
$2.66
25
$2.01
50
$1.89
100
$1.78
250+
$1.64