text.skipToContent text.skipToNavigation

Manufacturer Part #

CGB3B1X5R1A475M055AC

CGB Series 0603 4.7 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor

Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$160.80
USD
Quantity
Web Price
4,000
$0.0402
8,000
$0.0368
12,000
$0.0367
16,000
$0.0366
20,000+
$0.0365
Product Variant Information section