text.skipToContent text.skipToNavigation

Manufacturer Part #

CGJ5H3C0G2D472J115AA

1206 4700 pF 200 V ±5% Tolerance C0G SMT Multilayer Ceramic Chip Capacitor

Mfr. Name: TDK
Standard Pkg:
Date Code: 1941
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 4700pF
Dielectric: C0G/NP0
Rated Voltage: 200V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: T  1.3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.03
USD
Quantity
Web Price
1
$1.03
50
$0.665
100
$0.615
250
$0.555
500+
$0.515