text.skipToContent text.skipToNavigation

Manufacturer Part #

CK12BX103K

Specialty Ceramic Capacitors 0.01uF 50V X7R 10% Axial 125C Bulk - Bulk

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
KYOCERA AVX CK12BX103K - Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: BX
Rated Voltage: 50V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Dimension: L  4.07mm x D  2.29mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,975
USA:
3,975
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$26.20
USD
Quantity
Unit Price
5
$5.24
20
$5.13
40
$5.08
125
$4.99
250+
$4.88
Product Variant Information section