text.skipToContent text.skipToNavigation

Manufacturer Part #

CL03A105MQ3CSND

CL Series 1uF ±20%tolerance 6.3V X5R SMT Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung Electro-Mechanics CL03A105MQ3CSND - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50000
Multiple Of:
50000
Total
$100.00
USD
Quantity
Web Price
50,000
$0.002
150,000
$0.0019
250,000
$0.0019
500,000
$0.0018
1,000,000+
$0.0018
Product Variant Information section