text.skipToContent text.skipToNavigation

Manufacturer Part #

CL03B103KQ3NNNC

CL03 Series 10 nF 6.3 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10000pF
Dielectric: X7R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
19,694
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.11
USD
Quantity
Web Price
1
$0.108
500
$0.0317
1,500
$0.0256
2,500
$0.0231
5,000+
$0.0202