text.skipToContent text.skipToNavigation

Manufacturer Part #

CL05A105KO5NNNC

CL05 Series 1 uF 16 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 2330
Product Specification Section
Samsung Electro-Mechanics CL05A105KO5NNNC - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,640,000
USA:
3,640,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$51.00
USD
Quantity
Web Price
10,000
$0.0051
30,000
$0.0049
100,000
$0.0046
200,000
$0.0045
400,000+
$0.0042