text.skipToContent text.skipToNavigation

Manufacturer Part #

CL05A334KQ5NNNC

CL05 Series 0402 330 nF 6.3V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 330nF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10000MΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
90,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
100000
Multiple Of:
10000
Total
$1,580.00
USD
Quantity
Web Price
10,000
$0.0194
20,000
$0.0184
30,000
$0.0175
40,000
$0.0166
50,000+
$0.0158
Product Variant Information section