text.skipToContent text.skipToNavigation

Manufacturer Part #

CL05B104KO5NNND

CL05 Series 0.1 uF 16V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code:
Product Specification Section
Samsung Electro-Mechanics CL05B104KO5NNND - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 0.05%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
250000
Multiple Of:
50000
Total
$325.00
USD
Quantity
Web Price
50,000
$0.0014
150,000
$0.0013
250,000
$0.0013
1,000,000
$0.0012
1,500,000+
$0.0011