text.skipToContent text.skipToNavigation

Manufacturer Part #

CL05B104KP5NNNC

CL05 Series 0.1 uF 10 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 100000pF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 0.05%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Features & Applications

The CL05B104KP5NNNC is a surface mount multilayer ceramic capacitor with a case size of 0402 and 100 nF capacitance.

Features:

  • Miniature size
  • Wide capacitance and voltage range
  • Surface mount assembly
  • Low ESR

Applications:

  • General electronic circuit
  • Cellular telephones
  • Computers, DSC and DVC
Pricing Section
Stock:
20,497,532
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.00
USD
Quantity
Web Price
1
$0.0046
500
$0.0034
1,500
$0.0032
2,500
$0.0031
5,000+
$0.003