text.skipToContent text.skipToNavigation

Manufacturer Part #

CL05C270JB5NNNC

CL05 Series 27 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 27pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Stock:
328,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.10
USD
Quantity
Web Price
1
$0.098
500
$0.0148
1,500
$0.0106
2,500
$0.009
5,000+
$0.0073