text.skipToContent text.skipToNavigation

Manufacturer Part #

CL05C4R7CB5NNNC

CL05 Series 4.7 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2051
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 4.7pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
100,000
Factory Stock:Factory Stock:
0
Minimum Order:
100000
Multiple Of:
10000
Total
$550.00
USD
Quantity
Web Price
10,000
$0.0068
30,000
$0.0057
50,000
$0.0056
100,000
$0.0055
200,000+
$0.0055
Product Variant Information section