text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10A106KQ8NNNC

CL10 Series 10 uF 6.3 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 1747
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.04
USD
Quantity
Web Price
1
$0.0358
50
$0.0284
100
$0.0273
500
$0.0248
1,500+
$0.0233