text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10A106MQ8NNNC

CL10 Series 10 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor

Product Specification Section
Samsung Electro-Mechanics CL10A106MQ8NNNC - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
112,000
USA:
112,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$41.60
USD
Quantity
Web Price
4,000
$0.0104
16,000
$0.0098
40,000
$0.0095
100,000
$0.0092
160,000+
$0.0087