text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10A335KP8NNNC

CL10 Series 3.3 uF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 3.3µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
7,380
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.21
USD
Quantity
Web Price
1
$0.205
50
$0.0889
100
$0.0766
500
$0.0543
1,500+
$0.0429