text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10B103KC8WPNC

CL Series 0603 100 V 0.01 uF ±10% X7R dielectric Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10000pF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
357,400
Web Price:
$0.098 USD Each
Total
$7.20
USD
Cost Per Unit
$3.60

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.