text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10B104KO8NNNC

CL10 Series 0.1 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 1946
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 100000pF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 0.035%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Features & Applications
The CL10B104KO8NNNC is a SMD multilayer ceramic capacitor (MLCC) which is used in wide ranges of capacitance.

MLCC is paid more attentions than other capacitors due to the better frequency characteristics, higher reliability, higher withstanding voltage and so on.

Features:

  • Miniature Size
  • Wide Capacitance and Voltage Range
  • Tape & Reel for Surface Mount Assembly
  • Low ESR

Applications:

  • General Electronic Circuit
Pricing Section
Global Stock:
10,495,836
USA:
10,495,836
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.10
USD
Quantity
Web Price
1
$0.098
50
$0.0326
100
$0.0268
500
$0.017
1,500+
$0.0125