text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10B105KO8NNNC

CL10 Series 1 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Samsung Electro-Mechanics CL10B105KO8NNNC - Technical Attributes
Attributes Table
Capacitance: 1000000pF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,212,000
USA:
1,212,000
496,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$22.00
USD
Quantity
Web Price
4,000
$0.0055
16,000
$0.0052
60,000
$0.0049
120,000
$0.0048
300,000+
$0.0045