text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10B105KO8VPNC

CL10 Series 0603 1 uF 16 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0603 (1608 Metric)
Lead Spacing: 4mm
Mounting Method: Surface Mount
Pricing Section
Stock:
8,090
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.19
USD
Quantity
Web Price
1
$0.186
50
$0.0776
100
$0.0664
500
$0.0463
1,500+
$0.0362