text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10B123KB8NNNC

CL10 Series 12 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 1913
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 12nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0603 (1608 Metric)
Pricing Section
Stock:
884,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$26.80
USD
Quantity
Web Price
4,000
$0.0067
16,000
$0.0055
40,000
$0.0055
100,000
$0.0054
160,000+
$0.0053
Product Variant Information section