
Manufacturer Part #
CL10B332KB8NNNC
CL10 Series 3.3 nF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Capacitance: | 3300pF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 0.025% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
262,527
USA:
262,527
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.098
50
$0.0301
100
$0.0245
500
$0.0151
1,500+
$0.0108
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount