text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10B333KB8NNNC

CL10 Series 33 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 33000pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
322,160
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.01
USD
Quantity
Web Price
1
$0.0141
50
$0.0121
100
$0.0118
500
$0.011
1,500+
$0.0106