text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10C0R5CB8NNNC

CL10 Series 0.5 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.5pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$30.40
USD
Quantity
Web Price
4,000
$0.0076
16,000
$0.006
40,000
$0.0058
100,000
$0.0057
160,000+
$0.0056
Product Variant Information section