text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10C180JB8NNND

CL10 Series 18 pF 50V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 18pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
790,000
Factory Stock:Factory Stock:
0
Minimum Order:
999999
Multiple Of:
10000
Total
$3,300.00
USD
Quantity
Web Price
10,000
$0.0041
30,000
$0.0034
50,000
$0.0034
200,000
$0.0033
300,000+
$0.0033
Product Variant Information section