text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10C5R6BB8NNNC

CL10 Series 5.6 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 5.6pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
999999
Multiple Of:
4000
Total
$19,299.98
USD
Quantity
Web Price
4,000
$0.0241
12,000
$0.0199
16,000
$0.0198
40,000
$0.0195
60,000+
$0.0193
Product Variant Information section