text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10C680JB8NNNC

CL10 Series 68 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 2014
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 68pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.01
USD
Quantity
Web Price
1
$0.0123
50
$0.0097
100
$0.0093
500
$0.0085
1,500+
$0.008