text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10F104ZB8NNNC

CL10 Series 0.1 uF 50 V -20/+80% Tolerance Y5V SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 1946
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: Y5V
Rated Voltage: 50V
Tolerance (%): -20% to +80%
Dissipation Factor: 0.05%
Capacitance Change Rate: -82% to +22%
Operating Temp Range: -30°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,864
USA:
3,864
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.10
USD
Quantity
Web Price
1
$0.098
50
$0.0269
100
$0.0214
500
$0.0126
1,500+
$0.0087