text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10F334ZA8NNNC

CL10 Series 0.33 uF 25 V -20/+80% Tolerance Y5V SMT Multilayer Ceramic Capacitor

Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 330000pF
Dielectric: Y5V
Rated Voltage: 25V
Tolerance (%): -20% to +80%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
200,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$1,040.00
USD
Quantity
Web Price
200,000+
$0.0052
Product Variant Information section