text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21A476MQYNNNG

CL21 Series 0805 47 uF 6.3 V ±20% X5R Multilayer Ceramic Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Dimension: T  1.45mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
91,795
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.13
USD
Quantity
Web Price
1
$0.131
50
$0.104
100
$0.10
500
$0.091
1,500+
$0.0853