text.skipToContent text.skipToNavigation

Manufacturer Part #

CL21B102KBANNND

CL21 Series 1 nF 50V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
25,691
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.01
USD
Quantity
Web Price
1
$0.0123
500
$0.0089
1,500
$0.0085
2,500
$0.0082
5,000+
$0.008